Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2298116-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AM1591
Product RangeMATE-AX Series
Your Part Number
2,900 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.210 |
| 25+ | $1.110 |
| 50+ | $1.040 |
| 100+ | $0.987 |
| 500+ | $0.920 |
| 1000+ | $0.865 |
| 2500+ | $0.803 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2298116-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AM1591
Product RangeMATE-AX Series
Product RangeMATE-AX Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
For Use WithAMP MATE-AX Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MATE-AX Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP MATE-AX Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Alternatives for 2298116-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
