Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2309409-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42AC1880
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.510 |
| 25+ | $2.390 |
| 50+ | $2.270 |
| 100+ | $2.140 |
| 250+ | $1.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2309409-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42AC1880
Product Range-
Insert & Eject MechanismCam-In Locking
Memory / Card TypeSODIMM
Connector TypeSODIMM Socket
No. of Contacts260Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2309409-1
2 Products Found
Product Overview
DDR4 SO DIMM memory sockets have larger DIMM capacities than existing DDR3 memory sockets due to higher chip densities. TE Connectivity offers one of the largest portfolios of DDR4 SO DIMM memory sockets in the market, which are available in a variety of heights and gold plating options.
- Low profile, 4mm Stack Height
- Standard Keying
- Provide about 30% better performance than previous DDR3 SO DIMM memory sockets
- Consume about 70% less power than DDR3 SO DIMM memory sockets
Applications
Computers & Computer Peripherals, Telecommunications
Technical Specifications
Product Range
-
Memory / Card Type
SODIMM
No. of Contacts
260Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Cam-In Locking
Connector Type
SODIMM Socket
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
