Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2311162-4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12AJ6662
Product RangeDynamic D-3000 Series
Your Part Number
3,700 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.340 |
| 25+ | $1.290 |
| 50+ | $1.240 |
| 100+ | $1.180 |
| 500+ | $1.070 |
| 1000+ | $1.020 |
| 2500+ | $0.955 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2311162-4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12AJ6662
Product RangeDynamic D-3000 Series
Product RangeDynamic D-3000 Series
Contact GenderSocket
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating15A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic D-3000 Series
Wire Size AWG Max
14AWG
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
