Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2316817-5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31AJ0429
Product RangeHDC Dynamic
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.230 |
| 25+ | $1.190 |
| 50+ | $1.150 |
| 100+ | $0.908 |
| 500+ | $0.809 |
| 1000+ | $0.733 |
| 2500+ | $0.654 |
Price for:Each
Minimum: 10
Multiple: 10
$12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2316817-5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31AJ0429
Product RangeHDC Dynamic
Product RangeHDC Dynamic
Contact GenderTab
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating15A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HDC Dynamic
Wire Size AWG Max
14AWG
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Gender
Tab
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2316817-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
