Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2325102-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AK9515
Product RangeenetSEAL+ Series
Your Part Number
385 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 10+ | $9.480 |
| 25+ | $9.260 |
| 50+ | $9.000 |
| 100+ | $7.520 |
| 250+ | $7.070 |
| 500+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2325102-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AK9515
Product RangeenetSEAL+ Series
Product RangeenetSEAL+ Series
Automotive Connector Shell StyleStraight Header
No. of Contacts2Contacts
Automotive Contact TypeSolder Pin
Connector Body Material-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
IP Rating-
Voltage Rating33V
Current Rating10A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
enetSEAL+ Series
No. of Contacts
2Contacts
Connector Body Material
-
Contact Plating
Gold
IP Rating
-
Current Rating
10A
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
33V
SVHC
No SVHC (27-Jun-2024)
Alternatives for 2325102-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
