Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2339203-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel89AK3802
Cut Tape89AK3801
Product RangePico MQS Series
Your Part Number
1,860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.380 | $5.38 |
| Total Price | $5.38 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $4.640 |
| 25+ | $4.610 |
| 50+ | $4.300 |
| 100+ | $3.960 |
Full Reel
| Quantity | Price |
|---|---|
| 620+ | $3.890 |
| 1860+ | $3.810 |
| 3100+ | $3.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2339203-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel89AK3802
Cut Tape89AK3801
Product RangePico MQS Series
Product RangePico MQS Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts3Contacts
Automotive Contact TypeSurface Mount Pin
Connector Body MaterialNylon 4T (Polyamide 4T), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico MQS Series
No. of Contacts
3Contacts
Connector Body Material
Nylon 4T (Polyamide 4T), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
2A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Surface Mount Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
