Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2340164-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AJ3715
Product RangeHD+
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $13.390 | $13.39 |
| Total Price | $13.39 | ||
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $13.390 |
| 300+ | $12.820 |
| 600+ | $12.320 |
| 900+ | $11.900 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2340164-3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AJ3715
Product RangeHD+
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts8 (Power), 44 (Signal) Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialThermoplastic, Glass Filled Body
Product RangeHD+
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
8 (Power), 44 (Signal) Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic, Glass Filled Body
SVHC
No SVHC (27-Jun-2024)
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
HD+
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
