Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2340165-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55AJ3716
Product RangeHD+
Your Part Number
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.540 |
| 5+ | $31.650 |
| 10+ | $29.760 |
| 25+ | $28.470 |
| 50+ | $28.280 |
| 100+ | $28.080 |
| 250+ | $25.370 |
Price for:Each
Minimum: 1
Multiple: 1
$33.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2340165-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55AJ3716
Product RangeHD+
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts8 (Power), 84 (Signal) Contacts
Connector MountingStraddle Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialThermoplastic, Glass Filled Body
Product RangeHD+
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
8 (Power), 84 (Signal) Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic, Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Card Thickness
1.57mm
Connector Mounting
Straddle Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
HD+
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
