Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2354957-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09AN8004
Product RangeMATEnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 396+ | $13.760 |
| 500+ | $12.900 |
| 1000+ | $12.220 |
Price for:Each
Minimum: 396
Multiple: 396
$5,448.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2354957-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09AN8004
Product RangeMATEnet Series
Product RangeMATEnet Series
No. of Positions2Positions
For Use WithAMP MATEnet Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
Voltage Rating60VDC
Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATEnet Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP MATEnet Series Automotive Pin Contacts
IP Rating
IPX9K
Current Rating
3A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
