Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2358992-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AK7635
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $220.030 |
| 5+ | $210.460 |
| 10+ | $200.900 |
| 25+ | $190.680 |
| 50+ | $186.440 |
Price for:Each
Minimum: 1
Multiple: 1
$220.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358992-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AK7635
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeCrimp Socket - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating2A
Voltage Rating30V
SVHCLead (04-Feb-2026)
Product Overview
Economic version of M12 connectors comply with rail application standards (EN45545, IEC61373). It features flexible on wire range for different field applications. Shielding design to enable signal and high-speed data transmission during harsh environment.
- Applicable for outdoor application
- Ensure safety level of hazard material against fire and smoke
- Wire-to-wire 8 position sealable standard circular connector
- Circular connector type is plug, metal shell type
- Operating voltage is 30VAC/30VDC/250VRMS, maximum contact current rating of 2A
- Nickel shell plating and brass shell base material
- Polyamide 66 GF30 insulation material, elastomer sealed, 22AWG to 26AWG wire size
- Silicone O-Ring material, IP67 environmental protection, silicone peripheral seal material
- Polarization code is A, mating alignment type is keyed, mating retention type is threaded coupling
- 100 cycles durability rating, operating temperature range from -40°C to 85°C
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket - Contacts Not Supplied
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Phosphor Bronze
Current Rating
2A
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 2358992-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
