Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2362765-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.09AN8008
Product RangeMATEnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 150+ | $6.660 |
| 250+ | $6.160 |
| 500+ | $5.790 |
| 1000+ | $5.480 |
Price for:Each
Minimum: 150
Multiple: 150
$999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2362765-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.09AN8008
Product RangeMATEnet Series
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial1.97ft
Product RangeMATEnet Series
Wire Gauge-
Jacket ColorBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
-
Cable Length - Metric
600mm
Product Range
MATEnet Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
1.97ft
Wire Gauge
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
