Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2362768-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.09AN8012
Product RangeMATEnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.620 |
| 250+ | $8.900 |
| 500+ | $8.350 |
| 1000+ | $7.920 |
Price for:Each
Minimum: 100
Multiple: 100
$962.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2362768-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.09AN8012
Product RangeMATEnet Series
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMATEnet Series
Wire Gauge-
Jacket ColorBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
1m
Product Range
MATEnet Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
