Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2362768-2Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.09AN8013
Product RangeMATEnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 150+ | $14.540 |
| 250+ | $13.470 |
| 500+ | $12.640 |
| 1000+ | $11.980 |
Price for:Each
Minimum: 150
Multiple: 150
$2,181.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2362768-2Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.09AN8013
Product RangeMATEnet Series
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product RangeMATEnet Series
Wire Gauge-
Jacket ColorBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
500mm
Product Range
MATEnet Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
1.64ft
Wire Gauge
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
