Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2374831-8Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.09AN8020
Product RangeMATEnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 45+ | $44.820 |
| 50+ | $42.030 |
| 100+ | $40.830 |
| 250+ | $39.640 |
Price for:Each
Minimum: 45
Multiple: 45
$2,016.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2374831-8Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.09AN8020
Product RangeMATEnet Series
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMATEnet Series
Wire Gauge-
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
-
Cable Length - Metric
2m
Product Range
MATEnet Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
6.6ft
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
