Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2374986-1Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.09AN8021
Product RangeMATEnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 150+ | $16.590 |
| 250+ | $15.360 |
| 500+ | $14.400 |
| 1000+ | $13.660 |
Price for:Each
Minimum: 150
Multiple: 150
$2,488.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2374986-1Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.09AN8021
Product RangeMATEnet Series
Connector to ConnectorWire to Board Plug to Wire to Board Receptacle
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric650mm
Cable Length - Imperial2.13ft
Product RangeMATEnet Series
Wire Gauge-
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Wire to Board Plug to Wire to Board Receptacle
Connector Pitch
-
Cable Length - Metric
650mm
Product Range
MATEnet Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
2.13ft
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
