Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2374986-4Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.09AN8022
Product RangeMATEnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 45+ | $19.870 |
| 100+ | $16.590 |
| 250+ | $15.360 |
| 500+ | $14.400 |
| 1000+ | $13.660 |
Price for:Each
Minimum: 45
Multiple: 45
$894.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2374986-4Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.09AN8022
Product RangeMATEnet Series
Connector to ConnectorWire to Board Plug to Wire to Board Receptacle
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMATEnet Series
Wire Gauge-
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Wire to Board Plug to Wire to Board Receptacle
Connector Pitch
-
Cable Length - Metric
2m
Product Range
MATEnet Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
6.56ft
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
