Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2388376-4Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AM8690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.878 |
| 100+ | $0.778 |
| 250+ | $0.714 |
| 500+ | $0.696 |
| 1000+ | $0.677 |
| 2500+ | $0.652 |
Price for:Each
Minimum: 10
Multiple: 10
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2388376-4Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AM8690
Tab Size - Metric7mm x 0.8mm
Tab Size - Imperial0.276" x 0.031"
Terminal MaterialCopper Alloy
Mounting Hole Dia-
Terminal PlatingNickel, Tin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
7mm x 0.8mm
Terminal Material
Copper Alloy
Terminal Plating
Nickel, Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.276" x 0.031"
Mounting Hole Dia
-
Product Range
-
Alternatives for 2388376-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
