Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2391520-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47AM1568
Product RangePower Double Lock Series
Your Part Number
2,100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.510 |
| 25+ | $2.280 |
| 50+ | $2.240 |
| 100+ | $2.180 |
| 250+ | $2.070 |
| 500+ | $1.950 |
| 2500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391520-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47AM1568
Product RangePower Double Lock Series
Product RangePower Double Lock Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP Power Double Lock Series 2406088-1/2406089-1 Sealed & 2391524-1/2391525-1 Unsealed Tab Terminals
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Double Lock Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Panel Mount
For Use With
AMP Power Double Lock Series 2406088-1/2406089-1 Sealed & 2391524-1/2391525-1 Unsealed Tab Terminals
Locking Type
Latch
Technical Docs (1)
Alternatives for 2391520-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
