Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2394070-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AM6413
Product RangePowerTube HVP-HD 1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 24+ | $137.090 |
| 25+ | $131.760 |
| 50+ | $128.820 |
| 100+ | $125.270 |
| 250+ | $121.730 |
Price for:Each
Minimum: 24
Multiple: 24
$3,290.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2394070-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AM6413
Product RangePowerTube HVP-HD 1000 Series
Product RangePowerTube HVP-HD 1000 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts1Contacts
Automotive Contact TypeScrew Pin
Connector Body MaterialAluminum Alloy Body
Contact Material-
Contact PlatingSilver
IP RatingIPX9K
Voltage Rating1kV
Current Rating500A
SVHCTo Be Advised
Technical Specifications
Product Range
PowerTube HVP-HD 1000 Series
No. of Contacts
1Contacts
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Voltage Rating
1kV
SVHC
To Be Advised
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Screw Pin
Contact Material
-
IP Rating
IPX9K
Current Rating
500A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
