Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2394925-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89AM6108
Product RangeMATE-AX Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 10+ | $7.400 |
| 25+ | $7.030 |
| 50+ | $6.690 |
| 100+ | $6.310 |
| 500+ | $5.270 |
| 1000+ | $4.800 |
| 2500+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2394925-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89AM6108
Product RangeMATE-AX Series
Product RangeMATE-AX Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts1Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingSilver
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MATE-AX Series
No. of Contacts
1Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Silver
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Solder Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
