Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2401362-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AM6090
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $202.950 |
| 5+ | $189.640 |
| 10+ | $176.310 |
| 25+ | $170.360 |
Price for:Each
Minimum: 1
Multiple: 1
$202.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2401362-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AM6090
Product Range-
No. of Positions9Positions
For Use WithAmp Combo2 Charge Inlet Pin Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating480VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
9Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Plug
For Use With
Amp Combo2 Charge Inlet Pin Connectors
IP Rating
IP67
Voltage Rating
480VAC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for 2401362-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
