Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2403850-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09AN8032
Product RangeMATEnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $5.110 |
Price for:Each
Minimum: 2000
Multiple: 2000
$10,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2403850-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09AN8032
Product RangeMATEnet Series
Product RangeMATEnet Series
No. of Positions1Positions
For Use WithAMP MATEnet Series Automotive Pin Contacts
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATEnet Series
No. of Positions
1Positions
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP MATEnet Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
