Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2466092-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN7608
Product RangeHSIO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 540+ | $32.990 |
Price for:Each
Minimum: 540
Multiple: 540
$17,814.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2466092-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN7608
Product RangeHSIO Series
Connector TypeSFP
No. of Contacts2 x 40 Contacts
Port Configuration2 x 1 (Stacked)
Heat SinkWith Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole Straight
Product RangeHSIO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
SFP
Port Configuration
2 x 1 (Stacked)
Light Pipes
With Light Pipe
Product Range
HSIO Series
No. of Contacts
2 x 40 Contacts
Heat Sink
With Heat Sink
Connector Mounting
Through Hole Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
