Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2478170-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6092
Your Part Number
994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.840 |
| 10+ | $18.120 |
| 25+ | $17.140 |
| 50+ | $16.460 |
| 100+ | $15.790 |
| 250+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$20.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2478170-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6092
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.83m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
