Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2489696-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3769
Product RangeAMPSEAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2489696-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3769
Product RangeAMPSEAL Series
Product RangeAMPSEAL Series
Automotive Connector Shell StyleRight Angle Panel Mount Header
No. of Contacts8Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold, Tin
IP Rating-
IP Rating-
Voltage Rating-
Current Rating8A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL Series
No. of Contacts
8Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold, Tin
IP Rating
-
Current Rating
8A
Automotive Connector Shell Style
Right Angle Panel Mount Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
-
SVHC
Lead (04-Feb-2026)
Alternatives for 2489696-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
