Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2490748-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN3770
Product RangeAMPSEAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.570 |
Price for:Each
Minimum: 1
Multiple: 1
$12.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2490748-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN3770
Product RangeAMPSEAL Series
Product RangeAMPSEAL Series
Automotive Connector Shell StylePanel Mount Header
No. of Contacts14Contacts
Automotive Contact TypePCB Pin
Connector Body Material-
Contact Material-
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating-
Current Rating8A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL Series
No. of Contacts
14Contacts
Connector Body Material
-
Contact Plating
Tin
IP Rating
-
Current Rating
8A
Automotive Connector Shell Style
Panel Mount Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Voltage Rating
-
SVHC
Lead (04-Feb-2026)
Alternatives for 2490748-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
