Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2510943-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN3774
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.870 |
| 10+ | $11.290 |
| 25+ | $11.050 |
| 50+ | $10.780 |
| 100+ | $9.220 |
| 250+ | $8.760 |
| 500+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2510943-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN3774
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1855A, 4855R
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
12GHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1855A, 4855R
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Alternatives for 2510943-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
