Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2822395-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AH0209
Product RangeEconoseal J Mark II
Your Part Number
5 In Stock
4,495 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $4.880 |
| 25+ | $4.520 |
| 50+ | $4.420 |
| 100+ | $4.310 |
| 250+ | $4.110 |
| 500+ | $3.920 |
| 1000+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2822395-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AH0209
Product RangeEconoseal J Mark II
Product RangeEconoseal J Mark II
No. of Positions10Positions
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal J Mark II
No. of Positions
10Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP Econoseal J Mark II Series Pin & Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2822395-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
