Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2834010-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel18AH0216
Re-Reel32AH7338RL
Cut Tape32AH7338
Product RangePoke-In Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.339 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
| 25+ | $0.303 |
| 50+ | $0.284 |
| 100+ | $0.252 |
| 500+ | $0.229 |
| 1000+ | $0.214 |
| 5000+ | $0.213 |
| 10000+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.203 |
| 10000+ | $0.198 |
| 20000+ | $0.194 |
| 40000+ | $0.188 |
| 60000+ | $0.184 |
| 100000000+ | $0.178 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834010-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel18AH0216
Re-Reel32AH7338RL
Cut Tape32AH7338
Product RangePoke-In Series
Product RangePoke-In Series
No. of Contacts1Contacts
Gender-
Pitch Spacing-
Contact Termination TypeSolder
No. of Rows-
Connector MountingSurface Mount
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Poke-In Series
Gender
-
Contact Termination Type
Solder
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Tin over Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2834010-3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
