Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2834171-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel29AH8713
Cut Tape17AC1477
Product RangePoke-In Slim
Your Part Number
21,542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.209 | $0.00 |
| Total Price | $0.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 10+ | $0.323 |
| 25+ | $0.309 |
| 50+ | $0.294 |
| 100+ | $0.277 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.209 |
| 10000+ | $0.203 |
| 20000+ | $0.199 |
| 40000+ | $0.194 |
| 60000+ | $0.189 |
| 100000000+ | $0.184 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834171-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel29AH8713
Cut Tape17AC1477
Product RangePoke-In Slim
Product RangePoke-In Slim
Contact GenderSocket
Contact Termination TypeSurface Mount
For Use WithAMP Poke-In Slim Series Wire-to-Board Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Poke-In Slim
Contact Termination Type
Surface Mount
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
AMP Poke-In Slim Series Wire-to-Board Connectors
Wire Size AWG Min
24AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2834171-3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
