Print Page
3-2180324-0
Cage & Connector, zSFP+(SFP28), 2 x 4 (Stacked), No Heat Sink, Without Light Pipe, TH, Press-Fit
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2180324-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AC5437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 84+ | $114.440 |
| 100+ | $108.950 |
| 250+ | $104.850 |
Price for:Each
Minimum: 84
Multiple: 84
$9,612.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2180324-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AC5437
No. of Contacts8 x 20 Contacts
Port Configuration2 x 4 (Stacked)
Connector TypezSFP+(SFP28) Cage & Connector
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Product Range-
Connector MountingThrough Hole, Press-Fit
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
8 x 20 Contacts
Connector Type
zSFP+(SFP28) Cage & Connector
Light Pipes
Without Light Pipe
Connector Mounting
Through Hole, Press-Fit
Port Configuration
2 x 4 (Stacked)
Heat Sink
Without Heat Sink
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Alternatives for 3-2180324-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
