Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-770565-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel52K3616
Re-Reel70AH7462
Cut Tape70AH7462
Your Part Number
3,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.2282 | $22.82 |
| Total Price | $22.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.2282 |
Full Reel
| Quantity | Price |
|---|---|
| 42000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-770565-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel52K3616
Re-Reel70AH7462
Cut Tape70AH7462
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia1.83mm
Terminal PlatingTin
Product Range-
SVHCTo Be Advised
Alternatives for 3-770565-1
1 Product Found
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
To Be Advised
Tab Size - Imperial
-
Mounting Hole Dia
1.83mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
