Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3038-0100Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.70AK3624
Product RangeMEAS 3038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $416.070 |
| 3+ | $409.470 |
| 5+ | $376.440 |
| 10+ | $361.040 |
| 25+ | $334.620 |
Price for:Each
Minimum: 1
Multiple: 1
$416.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3038-0100Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.70AK3624
Product RangeMEAS 3038 Series
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 100g
MEMS Sensor OutputAnalogue
Sensing AxisX
Output Interface-
Sensor Case / PackageLCC
No. of Pins8Pins
Sensor Case StyleLCC
Sensitivity Typ0.5mV/g
Supply Voltage Min2V
Supply Voltage Max10V
Sensitivity Min0
Sensitivity Min0.3mV/g
Operating Temperature Min-55°C
Sensitivity Max0.6mV/g
Sensitivity Max0
Operating Temperature Max125°C
Qualification-
Product RangeMEAS 3038 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
MEMS Sensor Output
Analogue
MEMS Sensor Output
Analogue
Output Interface
-
No. of Pins
8Pins
Sensitivity Typ
0.5mV/g
Supply Voltage Max
10V
Sensitivity Min
0.3mV/g
Sensitivity Max
0.6mV/g
Operating Temperature Max
125°C
Product Range
MEAS 3038 Series
SVHC
To Be Advised
Sensing Range - Accelerometer
± 100g
Sensing Axis
X
Sensor Case / Package
LCC
Sensor Case Style
LCC
Supply Voltage Min
2V
Sensitivity Min
0
Operating Temperature Min
-55°C
Sensitivity Max
0
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
