Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No368376-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13H2594
Your Part Number
206 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $15.070 |
| 10+ | $13.110 |
| 25+ | $12.070 |
| 50+ | $11.710 |
| 100+ | $11.250 |
| 250+ | $11.030 |
| 500+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$15.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No368376-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13H2594
Product Range-
No. of Positions81Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
81Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP 968220, 968221, 964286, 964273 Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Alternatives for 368376-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
