Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2103177-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AH8384
Product RangeHVA 280 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $16.290 |
| 10+ | $15.380 |
| 25+ | $14.990 |
| 50+ | $14.700 |
| 100+ | $14.070 |
| 250+ | $13.820 |
| 500+ | $13.580 |
Price for:Each
Minimum: 1
Multiple: 1
$16.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2103177-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AH8384
Product RangeHVA 280 Series
Product RangeHVA 280 Series
No. of Positions2Positions
For Use WithAMP HVA 280 Series Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K9K
Voltage Rating600VDC
Current Rating-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HVA 280 Series
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
600VDC
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
For Use With
AMP HVA 280 Series Automotive Socket Contacts
IP Rating
IP6K9K
Current Rating
-
Technical Docs (3)
Alternatives for 4-2103177-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
