Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No493577-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AH0438
Product RangeJunior Power Timer
Your Part Number
34 In Stock
1,008 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.520 |
| 25+ | $3.200 |
| 50+ | $3.130 |
| 100+ | $3.060 |
| 500+ | $2.710 |
| 1000+ | $2.660 |
| 2500+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No493577-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AH0438
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions10Positions
For Use WithAMP 1355047 Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating12V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
10Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP 1355047 Automotive Socket Contacts
IP Rating
-
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
