Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1571999-6Copy
Newark Part No.75AJ0615
Product RangeADP Series
Your Part Number
123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 10+ | $4.120 |
| 25+ | $3.670 |
| 50+ | $3.490 |
| 100+ | $3.260 |
| 500+ | $2.900 |
| 1000+ | $2.770 |
| 2500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1571999-6Copy
Newark Part No.75AJ0615
Product RangeADP Series
No. of Circuits8Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max1A
Product RangeADP Series
Switch TypeDIP Unsealed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Product Range
ADP Series
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
1A
Switch Type
DIP Unsealed
Alternatives for 5-1571999-6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
