Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No6437288-6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38AC3252
Product RangeAMPSEAL 16 Series
Your Part Number
36 In Stock
51 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.070 |
| 10+ | $27.410 |
| 25+ | $26.100 |
| 50+ | $24.420 |
| 100+ | $22.870 |
| 250+ | $20.610 |
| 500+ | $20.020 |
Price for:Each
Minimum: 1
Multiple: 1
$29.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6437288-6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38AC3252
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts26Contacts
Automotive Contact TypeSolder Pin
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Contacts
26Contacts
Connector Body Material
-
Contact Plating
Gold
IP Rating
IP67
Current Rating
-
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Solder Pin
Contact Material
Brass
IP Rating
IP67
Voltage Rating
-
SVHC
To Be Advised
Alternatives for 6437288-6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
