Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 776262-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 19H3505 |
| Product Range | AMPSEAL Series |
| Your Part Number |
21 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 5+ | $10.390 |
| 10+ | $9.480 |
| 25+ | $9.110 |
| 50+ | $8.580 |
| 100+ | $8.130 |
| 250+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 776262-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 19H3505 |
| Product Range | AMPSEAL Series |
| Product Range | AMPSEAL Series |
| Automotive Connector Shell Style | Panel Mount Plug |
| No. of Contacts | 14Contacts |
| Automotive Contact Type | Solder Pin |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Contact Material | Brass |
| Contact Plating | Tin |
| IP Rating | IP6K9K |
| Voltage Rating | 250VAC |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPSEAL Series |
|---|---|
| No. of Contacts | 14Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Contact Plating | Tin |
| Voltage Rating | 250VAC |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Connector Shell Style | Panel Mount Plug |
|---|---|
| Automotive Contact Type | Solder Pin |
| Contact Material | Brass |
| IP Rating | IP6K9K |
| Current Rating | - |
Technical Docs (3)
Alternatives for 776262-1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
