Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776522-1Copy
Newark Part No.18AH0486
Product RangeAMPSEAL
Your Part Number
2,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.800 |
| 25+ | $2.530 |
| 50+ | $2.370 |
| 100+ | $2.300 |
| 500+ | $2.210 |
| 1000+ | $2.170 |
| 2500+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776522-1Copy
Newark Part No.18AH0486
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions4Positions
Pitch Spacing5.3mm
For Use WithAMP AMPSEAL Series Socket Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
4Positions
For Use With
AMP AMPSEAL Series Socket Contacts
Gender
Plug
Pitch Spacing
5.3mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
