Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No796981-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AM5288
Product RangeBuchanan Series
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.100 |
| 10+ | $14.850 |
| 25+ | $14.810 |
| 50+ | $13.990 |
| 100+ | $13.970 |
| 250+ | $11.320 |
Price for:Each
Minimum: 1
Multiple: 1
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No796981-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AM5288
Product RangeBuchanan Series
Pitch Spacing7.62mm
No. of Positions9Positions
Wire Size (AWG)30AWG to 12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeBuchanan Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
30AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
9Positions
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
Buchanan Series
Alternatives for 796981-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
