Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No8-2399606-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM6445
Product RangePowerTube HVP-HD 1400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 30+ | $101.930 |
| 50+ | $99.650 |
| 100+ | $96.900 |
| 250+ | $94.160 |
Price for:Each
Minimum: 30
Multiple: 30
$3,057.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No8-2399606-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM6445
Product RangePowerTube HVP-HD 1400 Series
Product RangePowerTube HVP-HD 1400 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts1Contacts
Automotive Contact TypeScrew Pin
Connector Body MaterialAluminum Alloy Body
Contact Material-
Contact PlatingSilver
IP RatingIP6K9K
Voltage Rating1kV
Current Rating-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
PowerTube HVP-HD 1400 Series
No. of Contacts
1Contacts
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Voltage Rating
1kV
SVHC
Decamethylcyclopentasiloxane
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Screw Pin
Contact Material
-
IP Rating
IP6K9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
