Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No86-015G-RCopy
Newark Part No.79AK3579
Product Range86 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No86-015G-RCopy
Newark Part No.79AK3579
Product Range86 Series
Pressure TypeGauge
Pressure Port TypeNo Port
Operating Pressure Min-
Operating Pressure Max15psi
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface0mV to 100mV
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range86 Series
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
86 Series
Pressure Port Type
No Port
Operating Pressure Max
15psi
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
0mV to 100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
