Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No880309-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16H8693
Product RangeFASTIN-FASTON 250 Series
Your Part Number
3,213 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.743 |
| 10+ | $0.654 |
| 25+ | $0.605 |
| 100+ | $0.524 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No880309-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16H8693
Product RangeFASTIN-FASTON 250 Series
Product RangeFASTIN-FASTON 250 Series
No. of Positions1Positions
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
No. of Positions
1Positions
For Use With
AMP FASTIN-FASTON 250 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
