Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2331355-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK1341
Product RangeHD MATEnet 1+2 Series
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.690 |
| 10+ | $23.710 |
| 25+ | $22.310 |
| 50+ | $21.290 |
| 100+ | $20.270 |
| 250+ | $18.710 |
Price for:Each
Minimum: 1
Multiple: 1
$27.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2331355-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK1341
Product RangeHD MATEnet 1+2 Series
Product RangeHD MATEnet 1+2 Series
No. of Positions8Positions
For Use WithAMP HD MATEnet Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
IP RatingIP67, IP6K9K
Voltage Rating60VDC
Current Rating20A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HD MATEnet 1+2 Series
No. of Positions
8Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP6K9K
Current Rating
20A
Gender
Receptacle
For Use With
AMP HD MATEnet Series Automotive Socket Contacts
IP Rating
IP67, IP6K9K
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
Alternatives for 9-2331355-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
