Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2348789-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK1349
Product RangeHD MATEnet 1+2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.820 |
| 5+ | $40.400 |
| 10+ | $38.280 |
| 25+ | $36.940 |
| 50+ | $34.050 |
| 100+ | $32.520 |
| 250+ | $31.360 |
Price for:Each
Minimum: 1
Multiple: 1
$44.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2348789-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK1349
Product RangeHD MATEnet 1+2 Series
Product RangeHD MATEnet 1+2 Series
No. of Positions10Positions
For Use WithAMP HD MATEnet Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
IP RatingIP67, IP6K9K
Voltage Rating60VDC
Current Rating20A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HD MATEnet 1+2 Series
No. of Positions
10Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP6K9K
Current Rating
20A
Gender
Plug
For Use With
AMP HD MATEnet Series Automotive Pin Contacts
IP Rating
IP67, IP6K9K
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Alternatives for 9-2348789-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
