Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24010-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM9655
Product RangeKemtron 95 Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.610 |
| 10+ | $16.590 |
| 25+ | $15.770 |
| 50+ | $14.760 |
| 100+ | $13.800 |
| 250+ | $12.400 |
| 500+ | $12.040 |
Price for:Each
Minimum: 1
Multiple: 1
$17.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24010-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM9655
Product RangeKemtron 95 Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone Nickel Aluminium
Product Length72.1mm
Product Width20.3mm
Product Depth1.6mm
Product RangeKemtron 95 Series
SVHCDodecamethylcyclohexasiloxane (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
72.1mm
Product Depth
1.6mm
SVHC
Dodecamethylcyclohexasiloxane (04-Feb-2026)
Gasket Material
Silicone Nickel Aluminium
Product Width
20.3mm
Product Range
Kemtron 95 Series
Alternatives for 95-24010-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
