Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24014-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AM9659
Product RangeKemtron 95 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.490 |
| 10+ | $14.710 |
| 25+ | $14.410 |
| 50+ | $14.060 |
| 100+ | $12.010 |
| 250+ | $11.410 |
| 500+ | $10.260 |
Price for:Each
Minimum: 1
Multiple: 1
$15.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24014-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AM9659
Product RangeKemtron 95 Series
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Aluminium
Product Length74.4mm
Product Width17.5mm
Product Depth0.8mm
Product RangeKemtron 95 Series
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
74.4mm
Product Depth
0.8mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gasket Material
Fluorosilicone Nickel Aluminium
Product Width
17.5mm
Product Range
Kemtron 95 Series
Alternatives for 95-24014-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
