Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-17-12-1-C-SECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.80AH1702
Product RangeBT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $516.980 |
| 5+ | $463.420 |
| 10+ | $447.120 |
| 25+ | $423.840 |
| 50+ | $398.220 |
| 100+ | $379.590 |
| 250+ | $365.610 |
Price for:Each
Minimum: 1
Multiple: 1
$516.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-17-12-1-C-SECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.80AH1702
Product RangeBT
Accessory TypeBand Strap Backshell
Connector Shell Size17
Cable Exit Angle90°
Connector Body MaterialAluminium Alloy Body
Product RangeBT
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Band Strap Backshell
Connector Shell Size
17
Connector Body Material
Aluminium Alloy Body
SVHC
Lead (04-Feb-2026)
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
90°
Product Range
BT
Alternatives for BTH3-17-12-1-C-SE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
