Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-25-19-1-B-SECopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.80AH1709
Product RangeBT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $557.250 |
| 5+ | $499.520 |
| 10+ | $481.950 |
| 25+ | $456.850 |
| 50+ | $429.230 |
| 100+ | $409.160 |
| 250+ | $394.100 |
Price for:Each
Minimum: 1
Multiple: 1
$557.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-25-19-1-B-SECopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.80AH1709
Product RangeBT
Accessory TypeBand Strap Backshell
Connector Shell Size25
Cable Exit Angle90°
Connector Body MaterialAluminium Alloy Body
Product RangeBT
SVHCTo Be Advised
Technical Specifications
Accessory Type
Band Strap Backshell
Connector Shell Size
25
Connector Body Material
Aluminium Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
90°
Product Range
BT
Alternatives for BTH3-25-19-1-B-SE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
